NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP T/R
Rochester Electronics SN74AHCT00QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Bulk |
| Propagation Delay | 9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.