The SN74AHCT08D is a 4-bit hex inverter from Rochester Electronics. It features a SOIC package and is packaged in bulk. The device has a propagation delay of 9ns and an output current of 8mA. The SN74AHCT08D is lead free and compliant with Reach SVHC regulations.
Rochester Electronics SN74AHCT08D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 9ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.