Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SSOP -40 to 85
Rochester Electronics SN74AHCT132DBRG4 technical specifications.
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHCT132DBRG4 to view detailed technical specifications.
No datasheet is available for this part.