The SN74AHCT132PWR is a 4-bit hex inverter from Rochester Electronics. It features a TSSOP package and is compliant with lead-free requirements. The device has a propagation delay of 10ns and an output current of 8mA. It is available in bulk packaging and meets SVHC compliance standards.
Rochester Electronics SN74AHCT132PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.