3-Line to 8-Line Decoder / Demultiplexer 16-SSOP -40 to 85
Rochester Electronics SN74AHCT138DBR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.