3-Line to 8-Line Decoder / Demultiplexer 16-PDIP -40 to 85
Rochester Electronics SN74AHCT138N technical specifications.
| Bandwidth | 110MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.