Automotive Catalog 3-Line to 8-Line Decoders/Demultiplexers 16-SOIC -40 to 125
Rochester Electronics SN74AHCT138QDRQ1 technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.