Rochester Electronics SN74AHCT14NSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Packaging | Cut Tape |
| Propagation Delay | 12ns |
| RoHS | Not Compliant |
No datasheet is available for this part.