Automotive 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Rochester Electronics SN74AHCT14QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.