6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-VQFN -40 to 85
Rochester Electronics SN74AHCT14RGYR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS | Not Compliant |
No datasheet is available for this part.