The SN74AHCT157D is a dual 2-bit non-inverting logic gate from Rochester Electronics. It has a bandwidth of 110MHz and can source up to 25mA of current from its outputs. The device is packaged in a lead-free SOIC package and is available in bulk packaging. It is a non-inverting logic gate with a DPST throw configuration.
Rochester Electronics SN74AHCT157D technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Outputs | 4 |
| Output Current | 25mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.