Rochester Electronics SN74AHCT157N technical specifications.
| Bandwidth | 110MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 25mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.