Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Rochester Electronics SN74AHCT174D technical specifications.
| Package/Case | SOIC |
| Frequency | 135MHz |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.