Buffer/Line Driver 1-Channel Non-Inverting 3-Straight CMOS 5-Pin SOT-23
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |