Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85
Rochester Electronics SN74AHCT244DWE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 9.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.