IC, Logic Gate, Quad 2-INPUT Or, Ahct/vhct-cmos, Sop, 14PIN, Plastic
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| RoHS | Not Compliant |