OR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Cut Tape |
| Propagation Delay | 9ns |
| RoHS | Not Compliant |