Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TVSOP T/R
Rochester Electronics SN74AHCT367DGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Outputs | 6 |
| Packaging | Bulk |
| Propagation Delay | 6.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.