The SN74AHCT374PW is an 8-bit octal D-type positive edge-triggered flip-flop from Rochester Electronics, packaged in a lead-free TSSOP package. It operates at a frequency of 130MHz, with a propagation delay of 11.5ns. The device is available in rail or tube packaging and is compliant with Reach SVHC regulations. It features 8 outputs with a maximum current of 8mA. The device is suitable for use in high-speed digital circuits.
Rochester Electronics SN74AHCT374PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 130MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 11.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.