The SN74AHCT573DW is an 8-bit non-inverting octal D-type flip-flop from Rochester Electronics. It features a SOIC package and is lead free. The device has 8 non-inverting outputs and a propagation delay of 10ns. It is packaged in bulk and compliant with Reach SVHC regulations.
Rochester Electronics SN74AHCT573DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.