Rochester Electronics SN74AHCT574DBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS | Not Compliant |
No datasheet is available for this part.