The SN74AHCT574N is an 8-bit 8-channel non-inverting bus driver from Rochester Electronics. It operates at a frequency of 115MHz and is packaged in a lead-free PDIP package. The device is available in bulk packaging and is compliant with Reach SVHC regulations. The SN74AHCT574N has an output current of 8mA and a propagation delay of 12ns.
Rochester Electronics SN74AHCT574N technical specifications.
| Package/Case | PDIP |
| Frequency | 115MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.