Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R
Rochester Electronics SN74ALB16244DLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Propagation Delay | 2ns |
| Quiescent Current | 3.7mA |
| RoHS | Not Compliant |
No datasheet is available for this part.