The SN74ALS00ADBR is a 4-bit quad 2-input NAND gate from Rochester Electronics. It is packaged in a lead-free SSOP package and has a propagation delay of 11ns. The device has a quiescent current of 1.5mA and an output current of 8mA. The SN74ALS00ADBR is available in bulk packaging.
Rochester Electronics SN74ALS00ADBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 11ns |
| Quiescent Current | 1.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.