The SN74ALS02AD is a 4-bit hex inverter from Rochester Electronics. It features a SOIC package and is lead-free. The device has a propagation delay of 12ns and an output current of 8mA. The quiescent current is 2.1mA. The SN74ALS02AD is Reach SVHC compliant.
Rochester Electronics SN74ALS02AD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 12ns |
| Quiescent Current | 2.1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.