The SN74ALS02AN is a 4-bit quad 2-input NAND gate from Rochester Electronics. It features a PDIP package and is lead-free. The device has a propagation delay of 12ns and a quiescent current of 2.1mA. It is compliant with Reach SVHC regulations.
Rochester Electronics SN74ALS02AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 12ns |
| Quiescent Current | 2.1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.