4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates with open-collector outputs 14-PDIP 0 to 70
Rochester Electronics SN74ALS09N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 54ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.