The SN74ALS1004N is a 6-bit hex inverter from Rochester Electronics, packaged in a PDIP case. This lead-free device features 6 inverters with an output current of 24mA and a propagation delay of 7ns. The device is available in bulk packaging and meets the requirements for Reach SVHC compliance.
Rochester Electronics SN74ALS1004N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 7ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS1004N to view detailed technical specifications.
No datasheet is available for this part.