Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC 0 to 70
Rochester Electronics SN74ALS112ADR technical specifications.
| Package/Case | SOIC |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 19ns |
| RoHS | Not Compliant |
No datasheet is available for this part.