3-ch, 3-input, 4.5-V to 5.5-V bipolar AND gates 14-PDIP 0 to 70
Rochester Electronics SN74ALS11AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 13ns |
| Quiescent Current | 1.6mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS11AN to view detailed technical specifications.
No datasheet is available for this part.