Dual 2-Line to 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70
Rochester Electronics SN74ALS139D technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 8mA |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
No datasheet is available for this part.