The SN74ALS139N is a 4-bit dual 4-input multiplexer with a bandwidth of 75MHz. It is packaged in a lead-free PDIP package and is available in bulk packaging. The device has a nominal supply current of 8mA and is compliant with Reach SVHC regulations. The multiplexer has a throw configuration of DP4T and is suitable for use in a variety of applications.
Rochester Electronics SN74ALS139N technical specifications.
| Bandwidth | 75MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 8mA |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
No datasheet is available for this part.