The SN74ALS151N is an 8-bit 8-channel non-inverting multiplexer with a bandwidth of 75MHz. It is packaged in a lead-free PDIP package. The device has a quiescent current of 7.5mA. The SN74ALS151N is compliant with Reach SVHC regulations. It is available in bulk packaging.
Rochester Electronics SN74ALS151N technical specifications.
| Bandwidth | 75MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 7.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.