Multiplexer 1-Element Bipolar 8-IN 16-Pin SOP T/R
Rochester Electronics SN74ALS151NSR technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.