Quadruple 1-of-2 Data Selectors/Multiplexers 16-SOIC 0 to 70
Rochester Electronics SN74ALS157AD technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.