Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
Rochester Electronics SN74ALS161BN technical specifications.
| Package/Case | PDIP |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 12mA |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.