Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Rochester Electronics SN74ALS166N technical specifications.
| Package/Case | PDIP |
| Frequency | 45MHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS166N to view detailed technical specifications.
No datasheet is available for this part.