Counter Single 4-Bit Sync Binary UP/Down 16-Pin SOIC Tube
Rochester Electronics SN74ALS169BD technical specifications.
| Package/Case | SOIC |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.