The SN74ALS174N is a 6-bit non-inverting logic flip-flop with a frequency of 50MHz and an output current of 8mA. It is packaged in a PDIP package and is available in bulk packaging. The device is lead-free and compliant with Reach SVHC regulations. The propagation delay is 17ns.
Rochester Electronics SN74ALS174N technical specifications.
| Package/Case | PDIP |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.