The SN74ALS174NSR is a 6-bit non-inverting D-type flip-flop with a frequency of 50MHz. It is packaged in a lead-free SOP package and is available on cut tape. The device has an output current of 8mA and a propagation delay of 17ns.
Rochester Electronics SN74ALS174NSR technical specifications.
| Package/Case | SOP |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Output Current | 8mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS | Not Compliant |
No datasheet is available for this part.