The SN74ALS175D is a 4-bit non-inverting logic buffer with a frequency of 50MHz and an output current of 8mA. It is packaged in a lead-free SOIC package and is compliant with SVHC regulations. The device has a propagation delay of 17ns and is available in bulk packaging.
Rochester Electronics SN74ALS175D technical specifications.
| Package/Case | SOIC |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.