Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Tube
Rochester Electronics SN74ALS191AN technical specifications.
| Package/Case | PDIP |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.