The SN74ALS20ADR is a 2-bit dual-fast-switching logic gate from Rochester Electronics. It features an output current of 8mA and a propagation delay of 11ns. The device is packaged in a lead-free SOIC package and is available in bulk packaging. The SN74ALS20ADR operates within a typical operating temperature range of -40°C to 85°C.
Rochester Electronics SN74ALS20ADR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 11ns |
| Quiescent Current | 810uA |
| RoHS | Not Compliant |
No datasheet is available for this part.