Rochester Electronics SN74ALS21ADR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 8mA |
| Propagation Delay | 15ns |
| Quiescent Current | 1.4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.