16 x 4 asynchronous FIFO memory 16-PDIP 0 to 70
Rochester Electronics SN74ALS232BN technical specifications.
| Package/Case | PDIP |
| Data Rate | 40Mbps |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Memory Size | 8B |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.