64 x 4 asynchronous FIFO memory 16-PDIP 0 to 70
Rochester Electronics SN74ALS236N technical specifications.
| Package/Case | PDIP |
| Data Rate | 30Mbps |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS236N to view detailed technical specifications.
No datasheet is available for this part.