Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOIC Tube
Rochester Electronics SN74ALS240A-1DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.