Buffer/Line Driver 8-Channel Inverting 3-State Bipolar 20-Pin PDIP Tube
Rochester Electronics SN74ALS240A-1N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 9ns |
| Quiescent Current | 13mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.