The SN74ALS240ADW is an 8-bit 8-channel parallel data switch from Rochester Electronics. It features a propagation delay of 9ns and a quiescent current of 13mA. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. It is available in bulk packaging.
Rochester Electronics SN74ALS240ADW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 9ns |
| Quiescent Current | 13mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.