Rochester Electronics SN74ALS245A-1N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 10ns |
| Quiescent Current | 36mA |
| RoHS | Not Compliant |
No datasheet is available for this part.